+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3105340

Heating element: heater; heatsink; SK 3105; 49÷50W; 110÷240V; IP20


Manufacturer: RITTAL

Manufacturer part number:
3105340
TME Symbol:
RITTAL-3105340

Specification

Manufacturer
RITTAL
Type of heating element
heater
Version
heatsink
Manufacturer series
SK 3105
Heating capacity
49...50W
IP rating
IP20
Mounting
for DIN rail mounting, screw
Protection
time-delay
Body dimensions
64x155x56mm
Operating temperature
-33...65°C
Supply voltage
  • 110...240V
Gross weight394.39 g
Certificates
See other products in this category: Heating Elements RITTAL,
See other products from this series.:
*
3105340
3 in TME stock
Net price for quantities from 1 pcs - 115.69 USDGross price for quantities from 1 pcs - 115.69 USD
Net price for quantities from 25 pcs - 107.91 USDGross price for quantities from 25 pcs - 107.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.