+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

3237708

Fan: AC; 116.5x116.5x64.5mm; fan tray; 230VAC; 25m3/h; 47dBA; IP54


Manufacturer: RITTAL

Manufacturer part number:
3237708
TME Symbol:
RITTAL-3237708

Specification

Manufacturer
RITTAL
Type of fan
AC
Mounting hole dimensions
92x92mm
Body dimensions of the fan
116.5x116.5x64.5mm
Kind of fan
fan tray
Power consumption
11.1W
Current rating
90mA
Fan efficiency
25m3/h
Noise level
47dBA
Frequency
50/60Hz
IP rating
IP54
Operating temperature
-15...55°C
Colour
black
Protection
time-delay
Supply voltage
  • 230V AC
Gross weight460.68 g
Certificates
EAN code4028177998308
See other products in this category: AC Fans RITTAL,
*
3237708
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 84.00 EURGross price for quantities from 1 pcs - 84.00 EUR