+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3238708

Fan: AC; fan tray; 230VAC; 72m3/h; 54dBA; IP54; 148.5x148.5x82.5mm

Manufacturer: RITTAL

Manufacturer part number:
3238708
TME Symbol:
RITTAL-3238708

Specification

Manufacturer
RITTAL
Type of fan
AC
Kind of fan
fan tray
Power consumption
16.5W
Current rating
0.12A
Fan efficiency
72m3/h
Noise level
54dBA
Frequency
50/60Hz
IP rating
IP54
Operating temperature
-15...55°C
Body dimensions
148.5x148.5x82.5mm
Colour
black
Mounting hole dimensions
124x124mm
Protection
time-delay
Supply voltage
  • 230V AC
Gross weight859 g
Certificates
EAN code4028177997622
See other products in this category: AC Fans RITTAL,
*
3238708
2 in TME stock
Net price for quantities from 1 pcs - 126.00 EURGross price for quantities from 1 pcs - 126.00 EUR
No. of pieces (Multiplicity: 1)