+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3240708

Fan: AC; fan tray; 230VAC; 191m3/h; 45dBA; IP54; 255x255x129mm

Manufacturer: RITTAL

Manufacturer part number:
3240708
TME Symbol:
RITTAL-3240708

Specification

Manufacturer
RITTAL
Type of fan
AC
Kind of fan
fan tray
Power consumption
37.3W
Current rating
0.21A
Fan efficiency
191m3/h
Noise level
45dBA
Frequency
50/60Hz
IP rating
IP54
Operating temperature
-30...55°C
Body dimensions
255x255x129mm
Colour
black
Mounting hole dimensions
224x224mm
Protection
time-delay
Supply voltage
  • 230V AC
Gross weight2.396 kg
Certificates
EAN code4028177998131
See other products in this category: AC Fans RITTAL,
*
3240708
3 in TME stock
Net price for quantities from 1 pcs - 131.48 GBPGross price for quantities from 1 pcs - 131.48 GBP
No. of pieces (Multiplicity: 1)