+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJMP-01-06

Liner; aluminium,iglidur® J; Ø: 6mm; L: 19mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
RJMP-01-06
TME Symbol:
RJMP-01-06

Specification

Manufacturer
IGUS
Type of mounting element
liner
Material
aluminium, iglidur® J
Diameter
6mm
Length
19mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
clearance reduced
Gross weight1.907 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJMP-01-06
103 in TME stock
Net price for quantities from 1 pcs - 3.70 EURGross price for quantities from 1 pcs - 3.70 EUR
Net price for quantities from 10 pcs - 2.96 EURGross price for quantities from 10 pcs - 2.96 EUR
Net price for quantities from 20 pcs - 2.59 EURGross price for quantities from 20 pcs - 2.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs