+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM410

Rack mount; Features: 4U width; Application: series QL

Manufacturer: AIM-TTI

Manufacturer part number:
RM410
TME Symbol:
RM410

Specification

Manufacturer
AIM-TTI
Type of test accessories
rack mount
Related items
RM415
Test accessories features
4U width
Measuring instruments application
series QL
Gross weight3 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Laboratory instruments - Others AIM-TTI,
*
RM410
0 in TME stock
Net price for quantities from 1 pcs - 178.82 EURGross price for quantities from 1 pcs - 178.82 EUR
No. of pieces (Multiplicity: 1)