+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM44L520APGET

IC: ARM microcontroller; LQFP144; CAN,SPI,UART; Features: DMA,PWM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RM44L520APGET
TME Symbol:
RM44L520APGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Case
LQFP144
Number of PWM channels
14
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
128kB RAM 768kB FLASH
Kind of architecture
ARM
Interface
  • CAN
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
RM44L520APGET
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.36 EURGross price for quantities from 1 pcs - 14.36 EUR
Net price for quantities from 5 pcs - 13.87 EURGross price for quantities from 5 pcs - 13.87 EUR
Net price for quantities from 25 pcs - 12.88 EURGross price for quantities from 25 pcs - 12.88 EUR
Net price for quantities from 120 pcs - 12.38 EURGross price for quantities from 120 pcs - 12.38 EUR