+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RM44L520APZTR

IC: ARM microcontroller; LQFP100; CAN,SPI,UART; Features: DMA,PWM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RM44L520APZTR
TME Symbol:
RM44L520APZTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Case
LQFP100
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
128kB RAM 768kB FLASH
Kind of architecture
ARM
Interface
  • CAN
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...1.32V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
RM44L520APZTR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 12.87 USDGross price for quantities from 1000 pcs - 12.87 USD