+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RM46L440CPGET

IC: ARM microcontroller; 200MHz; LQFP144; CAN,UART; I/O: 64


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RM46L440CPGET
TME Symbol:
RM46L440CPGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
200MHz
Case
LQFP144
Number of PWM channels
14
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...105°C
Memory
128kB RAM 1MB FLASH
Kind of architecture
ARM
Number of inputs/outputs
64
Interface
  • CAN
  • UART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...1.32V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
RM46L440CPGET
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.68 USDGross price for quantities from 1 pcs - 26.68 USD
Net price for quantities from 5 pcs - 25.76 USDGross price for quantities from 5 pcs - 25.76 USD
Net price for quantities from 30 pcs - 23.92 USDGross price for quantities from 30 pcs - 23.92 USD
Net price for quantities from 60 pcs - 23.00 USDGross price for quantities from 60 pcs - 23.00 USD