+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN-100F

Knob; bakelite; Øshaft: 6.35mm; Ø15x11.8mm; screw fastening


Manufacturer: SCI

Manufacturer part number:
RN-100F
TME Symbol:
RN-100F

Specification

Manufacturer
SCI
Type of accessories for potentiometer
knob
Material
bakelite
Shaft diameter
6.35mm
Knob dimensions
Ø15x11.8mm
Mounting
screw fastening
Shaft surface
smooth
Cap colour
silver
Gross weight3.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers SCI,
*
RN-100F
5655 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Packaging method by the manufacturer:
Tray = 100 pcsBag = 200 pcsBag = 400 pcsCardboard = 2 000 pcs