+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SCI | |
Type of accessories for potentiometer | knob | |
Kind of knob | with pointer | |
Material | ABS | |
Shaft diameter | 6mm | |
Knob dimensions | Ø15.6x19.2mm | |
Colour | grey | |
Mounting | clamp mechanism with screw | |
Shaft surface | smooth | |
Inside hole diameter | 6.1mm | |
Pointer length | 2.9mm | |
Knobs features | screw hidden under cap | |
Pointer colour | red | |
Cap colour | red |