+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RN-2483-PICTAIL

Dev.kit: evaluation; FM transceiver; 433÷868MHz; Modulation: LoRa


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN-2483-PICTAIL
TME Symbol:
RN-2483-PICTAIL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Connection
ICSP, PICtail, PICtail Plus, SMA x2
Kind of module
FM transceiver
Frequency
433...868MHz
Kind of modulation
LoRa
Components
RN2483
Interface
  • GPIO
  • UART
Kit contents
  • antenna RF SMA x2
  • prototype board
  • USB cable
Gross weight65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
RN-2483-PICTAIL
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.