+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | WiFi | |
Frequency | 2.4GHz | |
Interface | UART | |
Receiver sensitivity | -85dBm | |
Transmitter output power | 18dBm | |
Mounting | SMD | |
Dimensions | 38x20x4mm | |
Communications modules features | ceramic antenna | |
Data transfer rate | 1Mbps | |
TX/RX supply current | 210/35mA | |
Range | 300m | |
Communictions protocol | ARP, DHCP, DNS, FTP, HTTP client, ICMP, TCP, UDP | |
Connection | I-PEX (u.FL) | |
Ciphering | 128 bit key, WEP, WPA2, WPA | |
Quiescent current | 4µA | |
Kind of package | in-tray | |
Operating temperature | 0...70°C | |
Manufacturer standard package | 35pcs. |