+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN131C/RM481

Module: WiFi; 18dBm; GPIO,SDIO,SPI,UART; SMD; 54Mbps; 2.4GHz; U.FL

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN131C/RM481
TME Symbol:
RN131C/RM481

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
WiFi
Transmitter output power
18dBm
Receiver sensitivity
-85dBm
Mounting
SMD
Data transfer rate
54Mbps
Frequency
2.4GHz
Connection
U.FL
Kind of package
in-tray
Communications modules features
antenna
Operating temperature
0...70°C
Manufacturer standard package
35pcs.
Interface
  • GPIO
  • SDIO
  • SPI
  • UART
Supply voltage
  • 3.3V
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY
*
RN131C/RM481
0 in TME stock
No. of pieces (Multiplicity: 35)
Minimum order quantity: 35.
Multiplicity: 35.
This product is not available for sale in your country.