+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RN2903A-I/RM098

IC: RF transceiver; GFSK; 902÷928MHz; UART; -146dBm; 18.5dBm; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN2903A-I/RM098
TME Symbol:
RN2903A-I/RM098

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF transceiver
Kind of modulation
GFSK
Frequency
902...928MHz
Interface
UART
Receiver sensitivity
-146dBm
Transmitter output power
18.5dBm
Mounting
SMD
Communications modules features
antenna
Data transfer rate
300kbps
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
50pcs.
Gross weight1.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules MICROCHIP TECHNOLOGY
*
RN2903A-I/RM098
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
This product is not available for sale in your country.