+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RN41-I/RM

Module: Bluetooth; Bluetooth: 2.1 EDR; 15dBm; Class: 1; Range: 100m

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN41-I/RM
TME Symbol:
RN41-I/RM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Bluetooth version
2.1 EDR
Transmitter output power
15dBm
Bluetooth class
1
Range
100m
Receiver sensitivity
-80dBm
Mounting
SMD
Dimensions
13.4x25.8x2mm
Ciphering
128 bit key
Data transfer rate
3Mbps
Frequency
2.402...2.48GHz
Supply current range
2.5...25mA
Communications modules features
ceramic antenna
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Interface
  • UART
  • USB
Gross weight1.597 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY
*
RN41-I/RM
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tray = 64 pcs