+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN4678-V/RM124

Module: Bluetooth; 10dBm; Chip; GPIO,UART; SMD; 1Mbps; 2.4GHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN4678-V/RM124
TME Symbol:
RN4678-V/RM124

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Transmitter output power
10dBm
Kind of antenna
Chip
Receiver sensitivity
-92dBm
Mounting
SMD
Data transfer rate
1Mbps
Frequency
2.4GHz
Kind of package
in-tray
Communications modules features
antenna
Operating temperature
-20...70°C
Manufacturer standard package
88pcs.
Interface
  • GPIO
  • UART
Gross weight0.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY
*
RN4678-V/RM124
0 in TME stock
No. of pieces (Multiplicity: 88)
Minimum order quantity: 88.
Multiplicity: 88.
This product is not available for sale in your country.