+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RN4678-VB/RM122

Module: Bluetooth Classic / Low Energy; Bluetooth: 5.0,BLE; 2dBm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN4678-VB/RM122
TME Symbol:
RN4678-VB/RM122

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Classic / Low Energy
Bluetooth version
5.0, BLE
Transmitter output power
2dBm
Receiver sensitivity
-92dBm
Mounting
SMD
Dimensions
22x12x2.4mm
Ciphering
AES128
Frequency
2.402...2.48GHz
Kind of package
in-tray
Communications modules features
ceramic antenna
Manufacturer standard package
88pcs.
Supply voltage
  • 3.3...4.3V DC
Interface
  • GPIO
  • UART
Gross weight0.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY
*
RN4678-VB/RM122
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 88 pcs