+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | Bluetooth | |
Bluetooth version | BLE | |
Transmitter output power | 1.5dBm | |
Kind of antenna | Chip | |
Interface | UART | |
Receiver sensitivity | -92dBm | |
Mounting | SMD | |
Data transfer rate | 1Mbps | |
Frequency | 2.4GHz | |
Kind of package | in-tray | |
Communications modules features | antenna | |
Operating temperature | -20...70°C | |
Manufacturer standard package | 88pcs. |