+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RN4870-I/RM128

Module: Bluetooth Low Energy; Bluetooth: 4.2,5.0,BLE; 0dBm; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RN4870-I/RM128
TME Symbol:
RN4870-I/RM128

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Low Energy
Bluetooth version
4.2, 5.0, BLE
Transmitter output power
0dBm
Receiver sensitivity
-90dBm
Mounting
SMD
Dimensions
12x22mm
Ciphering
AES128
Frequency
2.402...2.48GHz
Supply current range
0.001...13mA
Number of terminals
33
Kind of package
in-tray
Communications modules features
ceramic antenna
Operating temperature
-40...85°C
Manufacturer standard package
88pcs.
Supply voltage
  • 1.9...3.6V DC
Interface
  • GPIO
  • PWM
  • UART
Gross weight6.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY
*
RN4870-I/RM128
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.