+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | Bluetooth | |
Bluetooth version | 3.0 | |
Transmitter output power | 4dBm | |
Bluetooth class | 2 | |
Range | 10m | |
Receiver sensitivity | -85dBm | |
Mounting | SMD | |
Dimensions | 26x13.5x2.7mm | |
Data transfer rate | 3Mbps | |
Frequency | 2.4...2.48GHz | |
Number of terminals | 50 | |
Kind of module | audio | |
Kind of package | in-tray | |
Communications modules features | antenna | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 70pcs. |