+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

550-71401

Label; H: 25.4mm; self-adhesive; W: 19.1mm; H: 76.2mm; -40÷80°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
550-71401
TME Symbol:
RO203REF-100-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
label
H dimension
25.4mm
Mechanical mounting
self-adhesive
Width
19.1mm
Height
76.2mm
Operating temperature
-40...80°C
No. of labels
100pcs.
Resistance to
UV rays
Kind of adhesive
acrylic
Version
self-laminating
Gross weight36.3 g
Certificates
EAN code4031026294230

WATCH VIDEO

See other products in this category: Wire Markers HELLERMANNTYTON,
*
550-71401
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.23 GBPGross price for quantities from 1 pcs - 11.23 GBP
Net price for quantities from 3 pcs - 10.25 GBPGross price for quantities from 3 pcs - 10.25 GBP
Net price for quantities from 5 pcs - 9.34 GBPGross price for quantities from 5 pcs - 9.34 GBP