+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROLLERGATE

Gate controller; Smart Home; uWiFi; mounting holes; 230VAC; IP44

Manufacturer: BLEBOX

Manufacturer part number:
ROLLERGATE
TME Symbol:
ROLLERGATE

Specification

Manufacturer
BLEBOX
Type of automation module
gate controller
Trade name
Smart Home
Communictions protocol
µWiFi
Mounting
mounting holes
IP rating
IP44
Operating temperature
-20...50°C
Dimensions
129x89x57mm
Frequency
2.4GHz
Power consumption
1W
Number of outputs
3
Application
building automation, intelligent house, personal computer
Application - series/manufacturer
Android, iPad, iPad mini, iPhone, Windows Phone
Number of inputs
6
Connection
screw terminals
Plating material
plastic, polyurethane
Maximum current
5A
Kind of output
NO
Kind of module
wireless
Power
1.25kVA
Additional functions
control by mobile phone
Software
dedicated mobile app, wBox
Supply voltage
  • 230V AC
Power supply
  • external
Gross weight449.9 g
Certificates
EAN code5900168580275
See other products in this category: Building Automation BLEBOX,
*
ROLLERGATE
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 100.40 EURGross price for quantities from 1 pcs - 100.40 EUR