+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROP-21

Receiver; flush mount; 230VAC; NO; IP20; EXTA LIFE; -10÷55°C; 330m


Manufacturer: ZAMEL

Manufacturer part number:
ROP-21

Alternative designations: EXL10000001

TME Symbol:
ROP-21

Specification

Manufacturer
ZAMEL
Type of automation module
receiver
Mounting
flush mount
Contacts configuration
NO
IP rating
IP20
Manufacturer series
EXTA LIFE
Operating temperature
-10...55°C
Dimensions
47.5x47.5x20mm
Frequency
868.32MHz
Range
330m
Power consumption
0.29W
Number of channels
1
Counting range
1s...18h
Related items
EFC-01, P-457/2, P-457/4, RNK-22, RNK-24
Contacts electrical parameters
250V AC / 5A
Kind of module
wireless
Software
dedicated mobile app, EXTA LIFE
Supply voltage
  • 230V AC
Additional functions
  • LED status indicator
  • programming directly from Android OS devices
Gross weight44.96 g
Certificates
EAN code5903669207184
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
ROP-21
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.70 USDGross price for quantities from 1 pcs - 51.70 USD
Net price for quantities from 5 pcs - 48.47 USDGross price for quantities from 5 pcs - 48.47 USD
Net price for quantities from 10 pcs - 45.24 USDGross price for quantities from 10 pcs - 45.24 USD