+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP3508BBLKREDREDNS

Switch: push-button; Pos: 2; SPST; 1.5A/250VAC; red; RP3508


Manufacturer: E-SWITCH

Manufacturer part number:
RP3508BBLKREDREDNS
TME Symbol:
RP3508BBLKREDREDNS

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
AC contacts rating @R
1.5A / 250V AC
Actuator colour
red
Backlight colour
red
Leads
for soldering
Manufacturer series
RP3508
Max. contact resistance:
50mΩ
Switching method
OFF-ON
Mounting
on panel
Min. insulation resistance
0.1GΩ
Body dimensions
18x18x20mm
Electrical life
6000 cycles
Mounting hole dimensions
Ø16mm
Button shape
round
Operating temperature
0...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
RP3508BBLKREDREDNS
0 in TME stock
Net price for quantities from 1000 pcs - 4.78 EURGross price for quantities from 1000 pcs - 4.78 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.