+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | RASPBERRY PI | |
Type of minicomputer | Single-board computer | |
Kind of architecture | ARM11 | |
Memory | 512MB RAM | |
Processor | ARM A11 Single Core | |
Clock frequency | 700MHz | |
Video coding | H.264 1080p30, OpenGL ES 2.0 | |
Connection | DSI, HDMI, Jack 3,5mm, MIPI-CSI, RCA, RJ45, USB 2.0 x4 | |
Dimensions | 85x56x17mm | |
Kit contents | prototype board | |
Kind of memory | SDRAM | |
Operating system | none | |
Operating system support | Raspbian |