+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPM33

Tachometer; LCD; 5 digits; ±(0.05%+1digit); Resol: 0,1rpm; 151g


Manufacturer: EXTECH

Manufacturer part number:
RPM33
TME Symbol:
RPM33

Specification

Manufacturer
EXTECH
Type of meter
tachometer
Kind of display used
LCD
Display parameters
5 digits
Measuring range
0,1...1000m, 0,05...1999,9m/min, 2...20000rpm (mechanical method), 2...99999rpm (optical method)
Measurement accuracy
±(0.05%+1 digit)
Measuring resolution
0,1rpm
Body dimensions
160x60x42mm
Weight without batteries
151g
Related items
AX-TACHO-TAPE
Measurement memory
10
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • laser sight
  • MIN/MAX/MEDIUM function
  • optical and mechanical rpm measurement
Standard equipment
  • case
  • measuring adapters set for various applications
  • reflective tape
Gross weight364.4 g

WATCH VIDEO

See other products in this category: Tachometers EXTECH
*
RPM33
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.