+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR.24.9.250.9021

Relay: installation; fast; 3PST-NO + SPDT; Ucoil: 250VDC; socket


Manufacturer: FINDER

Manufacturer part number:
RR.24.9.250.9021
TME Symbol:
RR.24.9.250.9021

Specification

Manufacturer
FINDER
Type of relay
installation
Relay variant
fast
Contacts configuration
3PST-NO + SPDT
Coil voltage
250V DC
Mounting
socket
Manufacturer series
RR
Max. operating current
8A
Operating temperature
-40...55°C
IP rating
IP20
Leads
stud terminals
Contact voltage, max.
400V AC
Related items
90.21
Gross weight100 g
Certificates
EAN code8012823399119
See other products in this category: Installation Relays FINDER,
See other products from this series.:
*
RR.24.9.250.9021
0 in TME stock
Net price for quantities from 1 pcs - 231.03 EURGross price for quantities from 1 pcs - 231.03 EUR
Net price for quantities from 5 pcs - 214.53 EURGross price for quantities from 5 pcs - 214.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.