+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR111C1721

ROCKER; SPST; OFF-ON; RR1; Body: black; Leads: connectors; -20÷105°C

Manufacturer: E-SWITCH

Manufacturer part number:
RR111C1721
TME Symbol:
RR111C1721

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
OFF-ON
Illumination
none
Manufacturer series
RR1
Body colour
black
Leads
connectors
Button marking
O-I
Operating temperature
-20...105°C
Gross weight1.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RR111C1721
0 in TME stock
Net price for quantities from 3000 pcs - 0.45 EURGross price for quantities from 3000 pcs - 0.45 EUR
No. of pieces (Multiplicity: 20)
Minimum order quantity: 3 000.
Multiplicity: 20.