+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS2006M

Bridge rectifier: single-phase; Urmax: 800V; If: 20A; Ifsm: 300A


Manufacturer: Rectron

Manufacturer part number:
RS2006M
TME Symbol:
RS2006M

Specification

Manufacturer
Rectron
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
20A
Max. forward impulse current
0.3kA
Version
flat
Case
RS-20M
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Gross weight5.965 g
Certificates

WATCH VIDEO

See other products in this category: Flat single phase diode bridge rectif. Rectron,
*
RS2006M
74 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.20 EURGross price for quantities from 1 pcs - 2.20 EUR
Net price for quantities from 15 pcs - 2.08 EURGross price for quantities from 15 pcs - 2.08 EUR
Net price for quantities from 30 pcs - 1.93 EURGross price for quantities from 30 pcs - 1.93 EUR
Packaging method by the manufacturer:Tube = 15 pcs