+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS505

Bridge rectifier: single-phase; Urmax: 600V; If: 5A; Ifsm: 30A; flat

Manufacturer: DC COMPONENTS

Manufacturer part number:
RS505
TME Symbol:
RS505

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
5A
Max. forward impulse current
30A
Version
flat
Case
KBL
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Dimensions
Gross weight10.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS
*
RS505
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 200 pcs