+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LANBERG | |
Type of PC accessories | switch Ethernet | |
Connection | IEC C14, RJ45 socket x6 | |
Interface | Fast Ethernet | |
Colour | black | |
Data transfer rate | 100Mbps | |
Range | 250m | |
Standard | 10", 19", IEEE 802.3af, IEEE 802.3at, IEEE 802.3i 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x | |
Power | 60W | |
PC accessories application | simplifies Ethernet-enabled device installations by combining power and data onto one cable | |
Mounting | rack 10", rack 19" | |
Useful height (U) | 1U |