You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSM101A2C3WH NINIGI - ROCKER

ROCKER; SPST; Pos: 2; ON-OFF; 3A/250VAC; white; none; 35mΩ; -30÷80°C

Manufacturer part number:
RSM101A2C3WH

TME Symbol:
RSM101A2C3WH

NINIGI - logo

Specification

Manufacturer
NINIGI
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
3A / 250V AC
Key button colour
white
Illumination
none
Max. contact resistance:
35mΩ
Body colour
white
Leads
connectors
Leads dimensions
4.8x0.8mm
Electrical life
10000 cycles
Mounting hole diameter
19.2x13mm
Button marking
O-I
Shape
rectangular
Body dimensions
18.8x12.9x13.4mm
Height above panel
5.8mm
Operating temperature
-30...80°C
Related items
RSC07
DimensionsSee
Button markingSee
Gross weight3.505 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches NINIGI,
*
RSM101A2C3WH
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 100 pcs