+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR58-24D25

Relay: solid state; 25A; Uswitch: 24÷280VAC; 2-phase; IP20; RSR58


Manufacturer: RELPOL

Manufacturer part number:
RSR58-24D25

Alternative designations: 2617395

TME Symbol:
RSR58-24D25

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
24...280V AC
Relay variant
2-phase
Switching method
zero voltage switching
Body dimensions
58.4x45.7x46mm
IP rating
IP20
Manufacturer series
RSR58
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight150 g
Certificates
EAN code5900005304941
See other products in this category: Three Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR58-24D25
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.75 USDGross price for quantities from 1 pcs - 38.75 USD
Net price for quantities from 5 pcs - 36.17 USDGross price for quantities from 5 pcs - 36.17 USD
Net price for quantities from 10 pcs - 33.58 USDGross price for quantities from 10 pcs - 33.58 USD