+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR62-60D25-R

Relay: solid state; 25A; Uswitch: 24÷660VAC; 3-phase; 78x105x38mm

Manufacturer: RELPOL

Manufacturer part number:
RSR62-60D25-R

Alternative designations: 2615975

TME Symbol:
RSR62-60D25-R

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
24...660V AC
Relay variant
3-phase
Switching method
instantaneous switching
Body dimensions
78x105x38mm
IP rating
IP20
Manufacturer series
RSR62
OEM number
2615975
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight415.7 g
Certificates
EAN code5900005261466
See other products in this category: Three Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR62-60D25-R
0 in TME stock
Net price for quantities from 1 pcs - 69.18 EURGross price for quantities from 1 pcs - 69.18 EUR
Net price for quantities from 5 pcs - 64.57 EURGross price for quantities from 5 pcs - 64.57 EUR
Net price for quantities from 10 pcs - 59.96 EURGross price for quantities from 10 pcs - 59.96 EUR
No. of pieces (Multiplicity: 1)