Type of relay: solid state; 3-phase; Manufacturer: RELPOL

Manufacturer
Type of relaysolid state
Variant3-phase
Operating temperature-30...80°C
IP ratingIP20
Body dimensions78x105x38mm
Manufacturer seriesRSR62
Symbol Caution! Ioper. max Ucntrl Uswitch. Switch. method*
[A] [V AC]
RSR62-48A25 Maximal load current with use of suitable heatsink 25 90...280V AC 24...530 zero voltage switching
RSR62-48A40 Maximal load current with use of suitable heatsink 40 90...280V AC 24...530 zero voltage switching
RSR62-48A60 Maximal load current with use of suitable heatsink 60 90...280V AC 24...530 zero voltage switching
RSR62-48A80 Maximal load current with use of suitable heatsink 80 90...280V AC 24...530 zero voltage switching
RSR62-48D25 Maximal load current with use of suitable heatsink 25 4...32V DC 24...530 zero voltage switching
RSR62-48D40 Maximal load current with use of suitable heatsink 40 4...32V DC 24...530 zero voltage switching
RSR62-48D60 Maximal load current with use of suitable heatsink 60 4...32V DC 24...530 zero voltage switching
RSR62-48D80 Maximal load current with use of suitable heatsink 80 4...32V DC 24...530 zero voltage switching
RSR62-60A25 Maximal load current with use of suitable heatsink 25 90...280V AC 24...660 zero voltage switching
RSR62-60A40 Maximal load current with use of suitable heatsink 40 90...280V AC 24...660 zero voltage switching
RSR62-60A60 Maximal load current with use of suitable heatsink 60 90...280V AC 24...660 zero voltage switching
RSR62-60A80 Maximal load current with use of suitable heatsink 80 90...280V AC 24...660 zero voltage switching
RSR62-60D25 Maximal load current with use of suitable heatsink 25 4...32V DC 24...660 zero voltage switching
RSR62-60D25-R Maximal load current with use of suitable heatsink 25 4...32V DC 24...660 instantaneous switching
RSR62-60D40 Maximal load current with use of suitable heatsink 40 4...32V DC 24...660 zero voltage switching
RSR62-60D40-R Maximal load current with use of suitable heatsink 40 4...32V DC 24...660 instantaneous switching
RSR62-60D60 Maximal load current with use of suitable heatsink 60 4...32V DC 24...660 zero voltage switching
RSR62-60D60-R Maximal load current with use of suitable heatsink 60 4...32V DC 24...660 instantaneous switching
RSR62-60D80 Maximal load current with use of suitable heatsink 80 4...32V DC 24...660 zero voltage switching
RSR62-60D80-R Maximal load current with use of suitable heatsink 80 4...32V DC 24...660 instantaneous switching
* the position in bracket indicates momentary position.