+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RSR62-60D40

Relay: solid state; 40A; Uswitch: 24÷660VAC; 3-phase; 78x105x38mm


Manufacturer: RELPOL

Manufacturer part number:
RSR62-60D40

Alternative designations: 2615964

TME Symbol:
RSR62-60D40

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
40A
Switched voltage
24...660V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
78x105x38mm
IP rating
IP20
Manufacturer series
RSR62
OEM number
2615964
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight410.28 g
Certificates
EAN code5900005261367
See other products in this category: Three Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR62-60D40
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 82.31 EURGross price for quantities from 1 pcs - 82.31 EUR
Net price for quantities from 5 pcs - 76.82 EURGross price for quantities from 5 pcs - 76.82 EUR
Net price for quantities from 10 pcs - 71.33 EURGross price for quantities from 10 pcs - 71.33 EUR
Packaging method by the manufacturer:Cardboard = 8 pcs