+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR62-48A40

Relay: solid state; 40A; Uswitch: 24÷530VAC; 3-phase; 78x105x38mm


Manufacturer: RELPOL

Manufacturer part number:
RSR62-48A40

Alternative designations: 2615963

TME Symbol:
RSR62-48A40

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
40A
Switched voltage
24...530V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
78x105x38mm
IP rating
IP20
Manufacturer series
RSR62
OEM number
2615963
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight410.2 g
Certificates
EAN code5900005261350
See other products in this category: Three Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR62-48A40
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 93.72 EURGross price for quantities from 1 pcs - 93.72 EUR
Net price for quantities from 5 pcs - 87.37 EURGross price for quantities from 5 pcs - 87.37 EUR
Net price for quantities from 10 pcs - 81.24 EURGross price for quantities from 10 pcs - 81.24 EUR