+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR62-60D80-R

Relay: solid state; 80A; Uswitch: 24÷660VAC; 3-phase; 78x105x38mm

Manufacturer: RELPOL

Manufacturer part number:
RSR62-60D80-R

Alternative designations: 2615978

TME Symbol:
RSR62-60D80-R

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
80A
Switched voltage
24...660V AC
Relay variant
3-phase
Switching method
instantaneous switching
Body dimensions
78x105x38mm
IP rating
IP20
Manufacturer series
RSR62
OEM number
2615978
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight50 g
Certificates
EAN code5900005261497
See other products in this category: Three Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR62-60D80-R
0 in TME stock
Net price for quantities from 1 pcs - 188.50 USDGross price for quantities from 1 pcs - 188.50 USD
Net price for quantities from 5 pcs - 175.94 USDGross price for quantities from 5 pcs - 175.94 USD
Net price for quantities from 10 pcs - 163.37 USDGross price for quantities from 10 pcs - 163.37 USD
No. of pieces (Multiplicity: 1)