+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR62-48D25

Relay: solid state; 25A; Uswitch: 24÷530VAC; 3-phase; 78x105x38mm


Manufacturer: RELPOL

Manufacturer part number:
RSR62-48D25

Alternative designations: 2615957

TME Symbol:
RSR62-48D25

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
24...530V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
78x105x38mm
IP rating
IP20
Manufacturer series
RSR62
OEM number
2615957
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight411.86 g
Certificates
EAN code5900005261305
See other products in this category: Three Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR62-48D25
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.31 EURGross price for quantities from 1 pcs - 59.31 EUR
Net price for quantities from 5 pcs - 55.36 EURGross price for quantities from 5 pcs - 55.36 EUR
Net price for quantities from 10 pcs - 51.40 EURGross price for quantities from 10 pcs - 51.40 EUR