+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR72-24D75-H

Relay: solid state; Ucntrl: 4÷32VDC; 75A; 24÷280VAC; RSR72; 1-phase

Manufacturer: RELPOL

Manufacturer part number:
RSR72-24D75-H

Alternative designations: 2615988

TME Symbol:
RSR72-24D75-H

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
75A
Switched voltage
24...280V AC
Manufacturer series
RSR72
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
105x153x122mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
OEM number
2615988
Operating temperature
-30...80°C
Gross weight1.1784 kg
Certificates
EAN code5900005261541
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR72-24D75-H
5 in TME stock
Net price for quantities from 1 pcs - 62.75 EURGross price for quantities from 1 pcs - 62.75 EUR
Net price for quantities from 5 pcs - 58.56 EURGross price for quantities from 5 pcs - 58.56 EUR
Net price for quantities from 10 pcs - 54.38 EURGross price for quantities from 10 pcs - 54.38 EUR
No. of pieces (Multiplicity: 1)