+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR72-28A10-H

Relay: solid state; Ucntrl: 90÷280VAC; 10A; 24÷280VAC; RSR72; IP20


Manufacturer: RELPOL

Manufacturer part number:
RSR72-28A10-H

Alternative designations: 2615994

TME Symbol:
RSR72-28A10-H

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
10A
Switched voltage
24...280V AC
Manufacturer series
RSR72
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
30.5x100x112.5mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
OEM number
2615994
Operating temperature
-30...80°C
Gross weight365.3 g
Certificates
EAN code5900005261602
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR72-28A10-H
1 in TME stock
Net price for quantities from 1 pcs - 37.83 EURGross price for quantities from 1 pcs - 37.83 EUR
Net price for quantities from 5 pcs - 35.31 EURGross price for quantities from 5 pcs - 35.31 EUR
Net price for quantities from 10 pcs - 32.79 EURGross price for quantities from 10 pcs - 32.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.