+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSR72-60D30-H

Relay: solid state; Ucntrl: 4÷32VDC; 30A; 24÷660VAC; RSR72; 1-phase


Manufacturer: RELPOL

Manufacturer part number:
RSR72-60D30-H

Alternative designations: 2616009

TME Symbol:
RSR72-60D30-H

Specification

Manufacturer
RELPOL
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
30A
Switched voltage
24...660V AC
Manufacturer series
RSR72
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
30.5x100x112.5mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
OEM number
2616009
Operating temperature
-30...80°C
Gross weight371 g
Certificates
EAN code5900005261756
See other products in this category: One Phase Solid State Relays RELPOL,
See other products from this series.:
*
RSR72-60D30-H
11 in TME stock
Net price for quantities from 1 pcs - 36.34 GBPGross price for quantities from 1 pcs - 36.34 GBP
Net price for quantities from 5 pcs - 33.92 GBPGross price for quantities from 5 pcs - 33.92 GBP
Net price for quantities from 10 pcs - 31.49 GBPGross price for quantities from 10 pcs - 31.49 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.