+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-100-60-40

Ferrite: toroidal; L: 4mm; Øint: 6mm; Øout: 10mm; Core mat: K5B; 20Ω

Manufacturer: RICHCO

Manufacturer part number:
RT-100-60-40
TME Symbol:
RT-100-60-40

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
4mm
Internal diameter
6mm
Outside diameter
10mm
Core material
K5B
Impedance at 25MHz
20Ω
Ferrite features
rounded edges
Impedance at 100MHz
42Ω
Gross weight1.026 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-100-60-40
2563 in TME stock
Net price for quantities from 5 pcs - 0.21 GBPGross price for quantities from 5 pcs - 0.21 GBP
Net price for quantities from 25 pcs - 0.14 GBPGross price for quantities from 25 pcs - 0.14 GBP
Net price for quantities from 100 pcs - 0.11 GBPGross price for quantities from 100 pcs - 0.11 GBP
Net price for quantities from 500 pcs - 0.09 GBPGross price for quantities from 500 pcs - 0.09 GBP
Net price for quantities from 1000 pcs - 0.09 GBPGross price for quantities from 1000 pcs - 0.09 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs