+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-100-60-62

Ferrite: toroidal; L: 6.2mm; Øint: 6mm; Øout: 10mm; Core mat: K5B; 25Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-100-60-62
TME Symbol:
RT-100-60-62

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
6.2mm
Internal diameter
6mm
Outside diameter
10mm
Core material
K5B
Impedance at 25MHz
25Ω
Ferrite features
rounded edges
Impedance at 100MHz
49Ω
Gross weight1.46 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-100-60-62
0 in TME stock
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.