+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-130-70-60

Ferrite: toroidal; L: 6mm; Øint: 7mm; Øout: 13mm; Core mat: K5B; 28Ω


Manufacturer: RICHCO

Manufacturer part number:
RT-130-70-60
TME Symbol:
RT-130-70-60

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
6mm
Internal diameter
7mm
Outside diameter
13mm
Core material
K5B
Impedance at 25MHz
28Ω
Ferrite features
rounded edges
Impedance at 100MHz
51Ω
Gross weight2.808 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-130-70-60
458 in TME stock
Net price for quantities from 5 pcs - 0.26 GBPGross price for quantities from 5 pcs - 0.26 GBP
Net price for quantities from 25 pcs - 0.20 GBPGross price for quantities from 25 pcs - 0.20 GBP
Net price for quantities from 100 pcs - 0.16 GBPGross price for quantities from 100 pcs - 0.16 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs