+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-140-80-70

Ferrite: toroidal; L: 7mm; Øint: 8mm; Øout: 14mm; Core mat: K5B; 28Ω

Manufacturer: RICHCO

Manufacturer part number:
RT-140-80-70
TME Symbol:
RT-140-80-70

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
7mm
Internal diameter
8mm
Outside diameter
14mm
Core material
K5B
Impedance at 25MHz
28Ω
Ferrite features
rounded edges
Impedance at 100MHz
50Ω
Gross weight3.65 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-140-80-70
0 in TME stock
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBag = 500 pcsCardboard = 1 000 pcs