+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-142-80-120

Ferrite: toroidal; L: 12mm; Øint: 8mm; Øout: 14.2mm; Core mat: K5B


Manufacturer: RICHCO

Manufacturer part number:
RT-142-80-120
TME Symbol:
RT-142-80-120

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
12mm
Internal diameter
8mm
Outside diameter
14.2mm
Core material
K5B
Impedance at 25MHz
49Ω
Ferrite features
rounded edges
Impedance at 100MHz
76Ω
Gross weight6.3 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-142-80-120
0 in TME stock
Net price for quantities from 200 pcs - 0.26 GBPGross price for quantities from 200 pcs - 0.26 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.