+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-145-102-80

Ferrite: toroidal; L: 8mm; Øint: 10.2mm; Øout: 14.5mm; Core mat: K5B


Manufacturer: RICHCO

Manufacturer part number:
RT-145-102-80
TME Symbol:
RT-145-102-80

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
8mm
Internal diameter
10.2mm
Outside diameter
14.5mm
Core material
K5B
Impedance at 25MHz
29Ω
Ferrite features
rounded edges
Impedance at 100MHz
69Ω
Gross weight3.323 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-145-102-80
274 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 200 pcs - 0.33 USDGross price for quantities from 200 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs