+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-175-95-150

Ferrite: toroidal; L: 15mm; Øint: 9.5mm; Øout: 17.5mm; Core mat: K5B


Manufacturer: RICHCO

Manufacturer part number:
RT-175-95-150
TME Symbol:
RT-175-95-150

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
15mm
Internal diameter
9.5mm
Outside diameter
17.5mm
Core material
K5B
Impedance at 25MHz
70Ω
Ferrite features
rounded edges
Impedance at 100MHz
113Ω
Gross weight12.5 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT-175-95-150
0 in TME stock
Net price for quantities from 112 pcs - 0.57 USDGross price for quantities from 112 pcs - 0.57 USD
No. of pieces (Multiplicity: 112)
Minimum order quantity: 112.
Multiplicity: 112.